FTM / Motor Control / TE Connectivity — Economy Power & Economy Power II Wire-to-Board Connectors
TE Connectivity’s (TE) Economy Power and Economy Power II wire-to-board connectors are widely used in power circuits which have a large current-carrying capacity.
The Economy Power series of connectors is rated for a continuous current of up to 7.5A. In the Economy Power II series, this maximum current value rises to 11A.
Terminal Position Assurance (TPA) devices are available in the Economy Power II connector series. TPAs ensure that the contacts are fully seated in the housing. This helps to avoid downtime and costly service calls to repair equipment failures that are due to a backed-out contact. In addition, a latch helps to prevent unintended disconnection.
TE also offers Economy Power II Glow Wire connectors in many different styles and configurations to meet safety and environmental requirements set by the home appliances industry. Several connector housing and header styles and configurations are available in Glow Wire-compatible material which also conforms to UL 94 V-0 specifications.
The use of Glow Wire test-compliant components can allow users to reduce the time and expense of end-product testing associated with the Glow Wire ignition and Glow Wire flammability index.
TE, TE Connectivity and the TE Connectivity logo are trademarks.
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility