Full-bridge driver IC provides flexible control for brushed dc motors

The STSPIN958 full-bridge driver from STMicroelectronics offers a highly versatile, scalable solution for the control of brushed dc motors, with output current up to 5 A and standby consumption of 3 μA.

The STMicroelectronics STSPIN958 is a highly integrated motor driver supporting an operating voltage of up to 58 V. The driver IC enables high-frequency PWM control of brushed dc motors with a precisely regulated duty cycle. 

 

Seven drive modes are offered by the STSPIN958, which are selectable via three Mode pins. A high signal on all three Mode pins results in no mode being selected, and the drive mode cannot be changed during operation.  

These drive modes with the respective current limiter modes are: 

  1. Dual half-bridge with fixed Off time 
  2. Single full-bridge with fixed Off time 
  3. Single half-bridge, parallel mode, with fixed Off time 
  4. Single full-bridge, mixed decay, with fixed Off time 
  5. Dual half-bridge with PWM trimming 
  6. Single full-bridge with PWM trimming 
  7. Single half-bridge, parallel mode, with PWM trimming 

 

The STSPIN958 supports an adjustable power MOSFET slew rate for a maximum slew rate of 300 ns. This is selected via an external resistor and enables engineers to optimize the design for drive and EMI performance. 

 

This motor driver IC also offers current sensing via an external shunt resistor, and a current limiter with adjustable threshold and Off time, and corresponding decay. Standard protections are present for under-voltage, over-current, and over-temperature, with under-voltage lockout and thermal shutdown at 150°C. 

Features

  • Operating voltage up to 58 V 
  • 5 Arms maximum output current  
  • Integrated amplifiers with precise current control 
  • 0.33 Ω on-resistance 
  • Protection functions:  
    • Under-voltage 
    • Over-current 
    • Thermal shutdown  

Applications

  • Factory automation 
  • Textile machines 
  • ATM and cash machines 
  • Vending machines 
  • Home appliances 
  • Robotics 
  • Stage lighting 
  • Antenna control 
STMicroelectronics — STSPIN958 Full-Bridge Driver

Evaluation Board

Part Number: EVSPIN958

The EVSPIN958 single brushed dc motor driver expansion board is an easy-to-use solution for testing the performance of the STSPIN958 5 A full-bridge driver from STMicroelectronics. It supports a voltage range from 5 V to 58 V with a phase current up to 5 A. 

 

The board uses a pin-out that is compatible with the popular Arduino UNO and STM32 Nucleo form factors. A trim potentiometer is included to adjust the output slew rate, and the seven operating modes can be accessed by moving the connection blocks on the three 3-pin mode headers. 

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

STMicroelectronics — STM32G4 Microcontrollers
09 May 2024
STMicroelectronics’ STM32G4 microcontrollers provide a combination of high processor throughput, generous...
Read More
STMicroelectronics — STSPIN32G4 Motor Controller
09 May 2024
The STSPIN32G4 from STMicroelectronics is a flexible, integrated motor controller for driving three-phase...
Read More
Monolithic Power Systems — MA600 Angle Sensor
09 May 2024
The Monolithic Power Systems MA600 is a high-bandwidth digital magnetic angle sensor which provides accurate...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region