STMicroelectronics — STM32G474 Series Microcontrollers
STMicroelectronics

STMicroelectronics STM32G474 Series Microcontrollers

32-bit MCUs offer integrated feature set for digital power-system control

The STM32G474 microcontrollers from STMicroelectronics enable the implementation of high-performance power systems which use digital control to achieve high precision and to provide design flexibility.

 

Key features for digital power control in the STM32G474 include a filter-math accelerator (FMAC) to handle functions such as 3p/3z compensation, and to ensure high efficiency across the load range. The STM32G474 can also perform digital slope compensation, freeing CPU cycles for other functions. The MCUs provide a rich set of analog features, including five fast 12-bit ADCs, seven comparators, six operational amplifiers, seven DAC channels, an internal voltage reference buffer, a low-power real-time clock, and multiple high-resolution timers.

 

The STM32G474 devices are based on the Arm® Cortex®-M4 core operating at a frequency of up to 170 MHz. The Cortex-M4 core features a single-precision floating-point unit which supports all the Arm single-precision data-processing instructions and all the data types. It also implements a full set of DSP instructions, and a memory protection unit for enhanced security.

 

High-speed memory provision includes either 128 kbytes, 256 kbytes or 512 kbytes of Flash, and 128 kbytes of SRAM. The STM32G474 also features a quad SPI to external Flash memory. It includes several protection mechanisms for its embedded Flash memory and SRAM:

  • Read-out protection
  • Write protection
  • Secure memory area
  • Proprietary code read-out protection

The STM32G474 MCUs are available in ten package options which have up to 128 pins.

Features

  • High resolution timer and wave form builder with 184 ps resolution
  • Three CAN-FD controllers
  • Four I2C interfaces
  • Four serial peripheral interfaces
  • Serial audio interface
  • USB 2.0 Full-Speed interface
  • IRTIM infrared interface

Applications

  • Drones
  • Small electric vehicles
  • Radio-controlled vehicles

Development Board

Board Part Number: B-G474E-DPOW1

The B-G474E-DPOW1 Discovery kit is a digital power solution and development platform for the STM32G474RET6 MCU. The kit, based on the USB 2.0 FS Type-C™ connector interface, helps the designer to develop digital power applications such as a buck-boost converter, RGB power LED lighting, or a Class D audio amplifier.

USB Type-C® and USB-C® are registered trademarks of USB Implementers Forum.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
Power Integrations — BridgeSwitch Integrated Half-Bridge Motor-Driver ICs
28 September 2023
Power up your motor control with BridgeSwitch Half Bridge Motor Driver ICs by Power Integrations, known...
Read More
TE Connectivity — Industrial Mini I/O Connectors
19 May 2022
The Industrial Mini I/O connector from TE Connectivity (TE) provides increased reliability and vibration...
Read More