STMicroelectronics — STM32G431 Microcontroller

STMicroelectronics STM32G431 Microcontroller

32-bit MCU provides high-performance control for BLDC and other motor types

The STM32G431 32-bit microcontrollers from STMicroelectronics are based on the high-performance Arm® Cortex®-M4 32-bit RISC core, and operate at a frequency of up to 170 MHz.

 

These MCUs include two 16-bit PWM timers dedicated to motor control. The devices are suitable for the control of three-phase, low-voltage and low-current brushless dc (BLDC) or permanent magnet motors. An ST development platform marries the STM32G431 with the STSPIN830 motor driver to provide a complete solution for motor control.

 

The STM32G431 MCU processor core implements a full set of digital signal-processing instructions and a memory protection unit. The devices also embed several protection mechanisms for embedded Flash memory and SRAM, including:

  • Read-out protection
  • Write protection
  • Secure memory area
  • Proprietary code read-out protection

 

The core also features a single-precision floating-point unit which supports all the Arm single-precision data-processing instructions and all the data types.

 

The STM32G431 devices embed 128 kbytes of high-speed Flash memory, and 32 kbytes of SRAM. These MCUs also offer an extensive range of enhanced I/Os and peripherals.

 

Analogue provision includes two fast 12-bit ADCs, four comparators, three operational amplifiers, four DAC channels, an internal voltage-reference buffer and a low-power real-time clock.

 

The devices feature maximum operating-temperature ratings of up to 125°C, and run from a 1.7 V to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications.

Features

  • True random number generator (RNG)
  • CRC calculation unit
  • 96-bit unique ID
  • Multiple communications interfaces:
    • Three I2C
    • Three SPI multiplexed with two half-duplex I2S
    • Three USARTs
    • UART and low-power UART
    • FD CAN
    • Serial audio interface
    • USB

Applications

    • Home appliances
    • E-bikes
    • Air-conditioning units
    • Industrial equipment
    • Rechargeable devices
    • Drones
    • Toys
    • Servers
    • Telecoms equipment
    • Electric vehicle charging stations
    • Instrumentation and measurement equipment

Evaluation Board/Development Kit

Part Number: P-NUCLEO-IHM03

The P-NUCLEO-IHM03 STM32 motor-control pack is a kit composed of the X-NUCLEO-IHM16M1 board, the NUCLEO-G431RB board, a GBM2804H-100T brushless gimbal motor, and a dc power supply. This platform provides a motor-control solution for three-phase, low-voltage and low-current brushless dc or permanent magnet motors. It is based on the STSPIN830 driver and the STM32G431RB MCU.

STMicroelectronics — STM32G431 Microcontroller

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
Power Integrations — BridgeSwitch Integrated Half-Bridge Motor-Driver ICs
28 September 2023
Power up your motor control with BridgeSwitch Half Bridge Motor Driver ICs by Power Integrations, known...
Read More
STMicroelectronics — STM32G474 Series Microcontrollers
19 May 2022
Enable implementation of high-performance power systems with the STMicroelectronics STM32G474 series...
Read More