32-bit MCU provides high-performance control for BLDC and other motor types

The STMicroelectronics STM32G4 series of microcontrollers features a 32-bit RISC core which runs the DSP and floating point unit instructions for motor-control applications, with a rich set of software and development resources.

The STM32G4 series of 32-bit microcontrollers from STMicroelectronics, based on the high-performance Arm® Cortex®-M4 32-bit RISC core, provides the peripherals, processing capabilities and memory resources required for high-performance motor-control applications.  

 

Operating at a frequency of 170 MHz, these MCUs include 16-bit PWM timers dedicated to motor control. The MCUs are suitable for the control of three-phase, low-voltage and low-current brushless dc (BLDC) or permanent magnet motors. Developers using the STM32G4 MCUs can draw on the resources available at the online STM32 ecosystem for motor control, which includes development boards, the X-CUBE-MCSDK software development kit, and embedded software, as well as training resources and documentation.  

  

The STM32G4 MCU processor core series implements a full set of digital signal-processing instructions and a memory protection unit. The MCUs also embed several protection mechanisms for embedded Flash memory and SRAM, including: 

  • Read-out protection 
  • Write protection 
  • Secure memory area 
  • Proprietary code read-out protection 

  

The core also features a floating-point unit which supports all the Arm single-precision data-processing instructions and all the data types. 

 

The STM32G4 MCUs embed up to 512 kbytes of high-speed Flash memory, and up to 128 kbytes of SRAM. These MCUs also offer an extensive range of enhanced I/Os and peripherals. Analog provision includes up to five fast 12-bit ADCs, up to seven ultra-fast comparators, up to six operational amplifiers, and four internal DAC channels. An option for three external DAC channels is available for a total of seven DAC channels.  

  

The MCUs feature maximum operating-temperature ratings of up to 125°C, and run from a 1.7 V to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications.

Features

  • FMAC and Cordic math accelerators 
  • ART Accelerator™ hardware module  
  • Error correction code on Flash memory 
  • Quad SPI memory interface 
  • USB 2.0 Full-Speed interface 

Applications

  • Home appliances 
  • E-bikes 
  • Air-conditioning units 
  • Industrial equipment 
  • Rechargeable devices 
  • Drones 
  • Toys 
  • Servers 
  • Telecoms equipment 
  • Electric vehicle charging stations 
  • Instrumentation and measurement equipment 

Development Kit

Part Number: B-G473E-ZEST1S

STMicroelectronics B-G473E-ZEST1S

The B-G473E-ZEST1S Discovery kit, a part of the STMicroelectronics motor-control development platform, supports the ZeST and HSO algorithms.  

 

The B-G473E-ZEST1S is a control board featuring a STM32G473QET6 microcontroller in a ZeST Discovery pack. It works with a power board such as the STEVAL-LVLP01, an optional adaptor board such as the B-ZEST-ADAPT1, and an accessories package such as the B-MOTOR-PMSMA1.  

 

The B-G473E-ZEST1S control board is connected to the power board or adaptor board through an embedded V2 motor-control connector. The board can also operate with the X-NUCLEO-IHM08M1, X-NUCLEO-IHM09M1, or X-NUCLEO-IHM16M1 motor-driver expansion boards via a Morpho motor-control connector.  

 

The board includes an integrated STLINK-V3EC in-circuit debugger and programmer. 

 

Key features: 

  • Three user LEDs 
  • User/tamper and reset push-buttons 
  • Potentiometer for ADC 
  • Board connectors: 
  • MC connector V2 
  • Morpho MC 
  • STDC14 and USART debug ports 
  • Flexible power-supply options  
  • Comprehensive free software libraries and examples available with the STM32CubeG4 MCU package 
  • Supports a wide choice of integrated development environments including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE 

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

STMicroelectronics — STM32G4 Family of Microcontrollers

Featured Products

Related Articles

STMicroelectronics — STSPIN32G4 Motor Controller
09 May 2024
The STSPIN32G4 from STMicroelectronics is a flexible, integrated motor controller for driving three-phase...
Read More
Monolithic Power Systems — MA600 Angle Sensor
09 May 2024
The Monolithic Power Systems MA600 is a high-bandwidth digital magnetic angle sensor which provides accurate...
Read More
Kingston — eMMC Memory
09 May 2024
Store and access data reliably with Kingston's eMMC Memory, a trusted solution for data storage need...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region