Power MOSFET offers >90% efficiency for high-end power conversion at 500 kHz switching frequency

The STL120N10F8 100 V power MOSFET from STMicroelectronics features reduced conduction and switching losses and low EMI, enabling engineers to realize efficient designs for power supplies and power converters.

The STL120N10F8 N-channel enhancement-mode power MOSFET from STMicroelectronics is a robust device which provides high system efficiency in fast-switching circuit topologies. The MOSFET is available in a compact 5 mm x 6 mm x 1 mm package. 

 

The key innovation behind the STL120N10F8 high levels of efficiency is the STMicroelectronics STripFET F8 technology. This enables several performance benefits, including: 

  • Faster switching speeds 
  • Higher power density 
  • Reduced switching and conduction losses 
  • Reduced electromagnetic noise 

 

Efficiency is a minimum 90% at a 500 kHz switching frequency across all load conditions. This increases to over 95% for medium-load conditions at a 300 kHz switching frequency. 

 

This 100 V power MOSFET features a maximum on-resistance of 4.6 mΩ and supports a continuous drain current of up to 125 A at 25°C. This is reduced to 88 A at 100°C. A maximum current of 500 A can be pulsed for up to 10 μs. A single-pulse avalanche current of 60 A is also possible, with the pulse length limited by the maximum junction current of 175°C. 

Features

  • Continuous drain current up to 125 A at 25°C 
  • Pulse drain current up to 500 A  
  • 4.6 mΩ maximum on-resistance 
  • Low capacitance and gate charge 
  • Operating-temperature range: -55°C to 175°C 
  • 100% avalanche tested 

Applications

  • Motor drives 
  • Switching applications 
  • Synchronous buck-boost dc-dc converters 
  • Industrial automation 
  • Data centers and cloud servers 
  • Battery-operated devices 
STMicroelectronics — STL120N10F8 Power MOSFET

Related Articles

STMicroelectronics — STM32G4 Microcontrollers
09 May 2024
STMicroelectronics’ STM32G4 microcontrollers provide a combination of high processor throughput, generous...
Read More
STMicroelectronics — STSPIN32G4 Motor Controller
09 May 2024
The STSPIN32G4 from STMicroelectronics is a flexible, integrated motor controller for driving three-phase...
Read More
Monolithic Power Systems — MA600 Angle Sensor
09 May 2024
The Monolithic Power Systems MA600 is a high-bandwidth digital magnetic angle sensor which provides accurate...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region