Low-loss IGBT enables safer paralleling with tighter parameter distribution

The STMicroelectronics STGD6M65DF2 M-series 650 V IGBT features an optimal balance between inverter system performance and efficiency, with a maximum junction temperature of 175°C.

The STGD6M65DF2 IGBT from STMicroelectronics features an advanced proprietary trench-gate field-stop structure which provides low-loss operation for higher system efficiency. This is supported by low thermal resistance.  

 

The advanced trench-gate field-stop structure also ensures good short-circuit functionality. The STGD6M65DF2 is capable of withstanding short-circuit operation for a minimum of 6 μs. 

 

This IGBT features a soft, ultra-fast recovery antiparallel diode to protect the STGD6M65DF2. Additionally, the positive collector-emitter saturation voltage-to-temperature coefficient and tight parameter distribution enable safer operation when paralleling multiple STGD6M65DF2.  

 

The continuous collector current, or forward current, is up to 12 A at 25°C. This is reduced to 6 A at 100°C and increases to 24 A during pulsed operation. The rated maximum total power dissipation of the device is 88 W at 25°C. 

 

The STGD6M65DF2 is supplied in a 6.40 mm x 9.35 mm x 2.20 mm DPAK package. 

Features

  • 2.6 V maximum forward voltage 
  • 6 V gate threshold voltage  
  • 21.2 nC total gate charge 
  • Operating-temperature range: -55°C to 175°C 

Applications

  • Industrial motor control 
    • Induction motor control 
    • PMSM/BLDC motor control 
    • Stepper motor control 
    • Switched reluctance motor control 
  • Industrial tools and equipment 
  • Industrial fans 
  • PFC converters 
  • Uninterruptible power supplies 
EXTRA_STMicro_STGD6M65DF2

Featured Products

Related Articles

STMicroelectronics — STM32G4 Microcontrollers
03 April 2025
STMicroelectronics’ STM32G4 microcontrollers provide a combination of high processor throughput, generous...
Read More
STMicroelectronics — STSPIN32G4 Motor Controller
09 May 2024
The STSPIN32G4 from STMicroelectronics is a flexible, integrated motor controller for driving three-phase...
Read More
Monolithic Power Systems — MA600 Angle Sensor
09 May 2024
The Monolithic Power Systems MA600 is a high-bandwidth digital magnetic angle sensor which provides accurate...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region