FTM / Motor Control / STMicroelectronics — STGAP2SiCS SiC MOSFET Gate Driver
The STMicroelectronics STGAP2SiCS is a specialized single-channel gate driver for controlling silicon carbide (SiC) MOSFETs. Supplied in a space-saving, narrow-body SO-8 package, it offers robust operation and supports high-frequency switching.
Providing galvanic isolation between the gate-driving channel and the low-voltage control signal, the STGAP2SiCS operates at voltages up to 1,200 V on the high-voltage rail. Input-to-output propagation time of less than 75 ns provides for accurate operation of PWM-controlled switching.
High common-mode transient immunity of ±100 V/ns over the entire operating-temperature range helps the power-system designer to maintain highly reliable operation.
Two optional configurations are available, giving a choice of separate outputs which allow turn-on and turn-off times to be independently optimized using an external resistor, or a single output with active Miller clamp function. The single-output configuration enhances stability in high-frequency hard-switching applications, taking advantage of the Miller clamp to prevent excessive oscillation of the power switch gate voltage.
The STGAP2SiCS inputs are compatible with CMOS/TTL logic down to 3.3 V, simplifying connection to a host microcontroller or DSP.
The driver can sink and source up to 4 A at a gate-driving voltage up to 26 V. An integrated bootstrap diode simplifies design and enhances reliability. A shut-down mode with a dedicated Input pin helps to minimize system power consumption.
Part Number: EVALSTGAP2SICS
The EVALSTGAP2SICS half-bridge board from STMicroelectronics enables evaluation of the STGAP2SICS, an isolated single-channel gate driver for silicon carbide (SiC) MOSFETs. The STGAP2SiCS produces an output drive current of up to 4 A, and offers galvanic isolation of 6 kV.
In the EVALSTGAP2SiCS board, the STGAP2SiCS drives a half-bridge power stage with a voltage rating of up to 1,200 V. The components are easy to access on the board and to modify.
The board supports negative gate driving. Onboard isolated dc-dc converters supply the high- and low-side gate drivers, with maximum isolation of 5.2 kV.
The configuration of the drive voltage can be easily selected from the following options:
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility