DC film capacitors offer high rating consistency over lifetime

The Panasonic Industry EZPV series of dc film capacitors uses a new fabrication process that greatly improves capacitance stability over time. The series includes standard, industrial, and automotive-compliant film capacitors.

The EZPV series of dc film capacitors from Panasonic Industry are durable and offer stable capacitance over a wide operating-temperature range. The capacitors are ideal for functions including dc filtering and link circuits.  

 

Unlike competing alternatives, the EZPV capacitors feature an improved fabrication process which avoids introducing air bubbles into the structure of the capacitor. This results in high resilience against changes in humidity and prevents internal corrosion, resulting in longer operating life. 

 

The EZPV capacitors are available with a nominal capacitance ranging from 3 µF to 110 µF, and a rated voltage range from 600 V to 1,100 V dc. The packaging is made from a flame-retardant plastic and non-combustible resin to meet safety requirements for UL regulation and RoHS compliance.  

Features

  • Low ESR
  • AEC-Q200-qualified options
  • Operating-temperature range: -40°C to 105°C

Applications

  • Industrial power supplies
  • Home appliances
  • Solar inverters
  • Wind power generation
  • Automotive:
    • On-board chargers
    • Ac-dc and dc-dc converters

Related Articles

STMicroelectronics — STSAFE-A110 Secure Element
01 August 2024
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More
Susumu — RG and URG Series Resistors
01 August 2024
RG and URG series resistors from Susumu maintain tight tolerance in challenging conditions, including...
Read More
I-PEX — MHF I LK and MHF 4L LK Micro-RF Connectors
01 August 2024
I-PEX has introduced the first micro-RF connectors to include a locking feature to increase retention...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region