80 V MOSFETs benefit from new semiconductor technology to improve efficiency

The new 80 V T10 single N-channel MOSFETs from onsemi feature a softer recovery diode and low reverse-recovery charge and gate charge to minimize driver and conduction losses in motor-drive and voltage-conversion applications.

The new PowerTrench® T10 family of MOSFETs from onsemi benefits from the latest circuit fabrication technology to produce improved performance across many parameters important to power-system and motor-drive designers. The MOSFETs are suitable for functions including synchronous rectification in dc-dc and ac-dc converters, isolated dc-dc conversion, and ORing circuits.

 

Compared to the previous generation of onsemi silicon MOSFETs, the T10 MOSFETs with an 80 V rating provide higher avalanche robustness in fast-switching applications. A softer recovery diode and lower reverse-recovery charge also reduce ringing, overshoot, and system noise while increasing application efficiency.

 

On-resistance is also some 30% to 40% lower, resulting in higher power density. At the same time, the T10 MOSFET gate charge and output charge are halved in comparison to the previous generation, reducing switching losses and improving energy efficiency.

 

The T10 MOSFETs are supplied in two series: the T10S are optimized for fast-switching conversion applications, and the T10M for motor-control applications.

 

The T10S minimize the product of gate charge and on-resistance to give very high efficiency in dc-dc conversion.

The T10M are optimized for body diode softness and a high unclamped inductive switching (UIS) capability to give high reliability and to reduce exposure to voltage spikes in motor systems.

 

Features

  • Low capacitance  
  • Small footprint 
  • Operating-temperature range: -55°C to 175°C 

Applications

  • Motor drives 
  • Industrial automation equipment 
  • Solar optimizers and inverters 
  • Server power supplies 
  • Telecoms power supplies 
  • Cloud computing equipment 
  • Battery-powered equipment 

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 May 2025
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Kingston — eMMC Memory
20 February 2025
Store and access data reliably with Kingston's eMMC Memory, a trusted solution for data storage need...
Read More
TAIYO YUDEN — LAXH Series Power Inductors
04 January 2024
TAIYO YUDEN introduces LAXH Series Power Inductors for efficient energy storage.
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region