Ultra-low noise LDO operates over wide input-voltage range up to 38 V

onsemi

The NCP731 from onsemi, an LDO with a maximum output current of 150 mA, provides the tightly regulated and stable power supply required by precision analog circuitry

The NCP731 LDO voltage regulator from onsemi combines very low noise and fast transient response with wide input- and output-voltage ranges, to give designers flexibility in the design of power supplies for noise-sensitive components. 

 

The NCP731 handles inputs across a voltage ranging from 2.7 V to 38 V, supplying an output current of up to 150 mA. It offers fixed output-voltage options of 3.3 V and 5.0 V, or an adjustable output voltage up to 35 V. Other fixed output voltages are available on request. The wide input-voltage range gives designers extra headroom for specifying the power rail, and also enables the use of a single stock-keeping unit to serve multiple product designs using power rails at various voltages. 

 

Ultra-low noise of 8 µVrms makes the device ideal for applications in which clean voltage rails are important for system performance, such as the operational amplifiers, ADCs, DACs and other precision analog circuitry in test and measurement or audio equipment. High output-voltage accuracy of ±0.6% gives improved output-voltage sensing.  

 

The LDO implements a power good circuit which indicates that the output voltage is in regulation. This signal could be used for power sequencing with a delay function, or as a microcontroller reset. This means that the NCP731 allows the implementation of complex power-supply designs with sequencing and improved brown-out protection using fewer components. 

Features

  • Capacitor-programmed soft start 
  • 290 mV dropout voltage at 150 mA/3.3 V output 
  • 70 dB power-supply rejection ratio at 10 kHz 
  • Stable with ≥1 µF ceramic capacitor 

Applications

  • Power supplies 
  • Factory automation equipment 
  • Test and measurement equipment 
  • Audio equipment 
  • Telecoms equipment 
onsemi — NCP731 LDO Voltage Regulator

Related Articles

Vishay — SiC931 Synchronous Buck Regulator Module
11 May 2023
Vishay’s new SiC931, a synchronous buck regulator module, is capable of supplying a continuous 20A output...
Read More
STMicroelectronics — STDRIVE101 Triple Half-Bridge Gate Driver
11 May 2023
The STDRIVE101 from STMicroelectronics is an integrated triple half-bridge gate driver providing a complete...
Read More
Vishay — SiR608DP MOSFET
11 May 2023
Vishay supplies the SiR608DP, a 45 V power MOSFET which is suitable for use in low-voltage motor drives,...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region