FTM / Motor Control / onsemi — NIS4461 Series eFuses
onsemi NIS4461 series of resettable electronic fuses extends its portfolio of eFuse products, providing cost-effective circuit protection for motors, power supplies and other applications that have a maximum input voltage of 30V.
onsemi’s resettable eFuses have a programmable current limit and include integrated over-current, over-temperature, over-voltage and reverse-current protection. Signals for fault reporting and for disabling the output may be transmitted via general-purpose I/Os.
The NIS4461 buffers the load from excessive input voltages which could damage sensitive circuits. It includes an over-voltage clamp circuit which prevents voltage spikes from reaching the load while allowing the load circuit to continue operating.
The NIS4461 offers a choice of operating modes when triggered, either latch-off, or auto-retry for restarting.
Kit part number: NIS4461MT1GEVB
This evaluation board for the NIS4461 eFuse includes an NPN bipolar transistor and an N-channel 60V MOSFET.
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility