FTM / Motor Control / NXP — MCX A Series Microcontrollers
The MCX A series of 32-bit microcontrollers from NXP Semiconductors includes a set of features that support the high-performance operation of electric motors. The performance of the MCX A series can be evaluated easily with the FRDM-MCXA153 development board for MCXA14x and MCXA15x MCUs.
The MCX A series, based on an Arm® Cortex®-M33 core, supports the key functions for a broad range of applications in which cost constraints, advanced analog capabilities such as high-precision data converters, and fast time-to-market are key considerations
The features of the MCX A series that are particularly well suited to motor-control include:
These features make the MCX A series ideal for applications such as:
The MCX portfolio is supported by the MCUXpresso Developer Experience. This includes a suite of software, tools and hardware prototyping platforms:
The NXP GitHub also provides access to application examples including motor control, which can be accessed using the Application Code Hub (ACH) portal. The MCUXpresso IDE from version 11.9.0 and MCUXpresso for VS Code have ACH built-in, so developers can easily browse available examples, and filter by device, application technology or peripheral/feature before loading the project directly for use.
FRDM-MCXA153
Part Number: FRDM-MCXA153
The FRDM-MCXA153 kit provides a rapid prototyping platform for the MCX A series of Arm® Cortex®-M33 core-based microcontrollers from NXP Semiconductors.
Key features include:
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility