How noise-optimized MOSFETs ease EMC compliance in industrial and telecoms applications

A range of MOSFETs from Nexperia, supplied in an LFPAK56 package which has a standard footprint, reveal marked reductions in EMI peaks and in average noise when tested against competing products.

Industrial motor drives that switch large currents through MOSFETs are prone to high levels of electromagnetic emissions. The MOSFETs used in these applications will affect EMI differently, depending on several factors such as the speed of turn-on/turn-off, and the ability of the output network to limit spiking and to damp harmonic content.

 

Now a range of products from Nexperia balance the dynamic characteristics of the MOSFET and increase damping to ensure that EMC performance is improved. This makes it easier to design the MOSFETs into new or existing designs and to tolerate imperfect board layouts. Nexperia EMC-optimized MOSFETs help OEMs to meet EMC requirements, and give designers confidence that the product will pass, reducing time to market and lowering development costs.

 

Alternative methods of meeting EMC test specifications are available to designers:

  • Use more expensive MOSFETs that have low on-resistance
  • Slow down switching and absorb any ringing

 

But these techniques increase bill-of-materials cost and impair system performance. Nexperia’s EMC-optimized MOSFETs improve EMC performance without over-engineering or adding cost.

 

Additionally, some designers will fit an external snubber across each MOSFET, adding to power losses, to improve EMC performance. This snubber usually needs to be matched to a specific MOSFET, and is not normally effective for a different MOSFET. The Nexperia optimized MOSFETs provide a similar outcome without the need to design a snubber circuit, with the benefit of higher overall efficiency and lower system costs.

 

Applications that can benefit from the use of EMC-optimized Nexperia MOSFETs include:

  • Motor drives in industrial applications including battery-powered tools
  • Synchronous rectification in power supplies, including in telecoms equipment and industrial PCs
  • Condition monitoring
  • Instrumentation and control
  • Automation, robots and cobots
Nexperia — NextpowerS3 40 V MOSFETs

Fig. 1: Comparison of radiated emission on motor-drive board using close field probe

 

Figure 1 shows the results from testing performed on Nexperia’s Trinity motor-control board, comparing the EMC performance of an optimized Nexperia device, the PSMN3R5-40YSB, with that of a competing product. The average noise floor is raised by between 6 dB and 8 dB in the frequency range 125 MHz to 150 MHz. Individual peaks improve by as much as 12 dB.

Nexperia — NextpowerS3 40 V MOSFETs

Fig. 2: Comparison of conducted emissions on power-supply evaluation board

 

Figure 2 shows a plot of conducted emissions, again comparing a Nexperia EMC-optimized MOSFET with a standard MOSFET. The MOSFETs were fitted to a readily available step-down dc-dc converter evaluation board that produces a 12 V/10 A output. The snubber was removed from the board for the purpose of testing. The board layout itself minimizes EMI. This gives heightened significance to the 1.65 dB reduction in emissions attributable to the EMC-optimized MOSFET.

Nexperia — NextpowerS3 40 V MOSFETs

Fig. 3: Measurements performed on HCDP test gear show that Nexperia EMC-optimized MOSFETs provide better damping and spike suppression than a competing standard MOSFET

 

Figure 3 shows how the optimized MOSFET tested on high-current double-pulse (HCDP) test gear provides damping and spike suppression up to 17% better than the control. This will produce improved EMC performance in application designs.

 

Conclusion

EMC performance is dependent on several factors, and it is impossible to solve all EMC problems by replacing the MOSFET. The EMC-optimized MOSFET portfolio from Nexperia, however, is a valuable option for designers dealing with circuits in which EMC compliance is proving difficult.

 

The Nexperia EMC-optimized MOSFETs are supplied in a 100% clip-bonded LFPAK56 package. This package is robust, offers high board-level reliability and provides excellent thermal performance. The LFPAK56 is footprint-compatible with all widely used DFN56 packages.

 

Figure 4 shows the MOSFETs available in the EMC-optimized portfolio at the start of 2024.

 

Part Number

Maximum Drain-source Voltage

Maximum On-resistance at a Gate-source Voltage of 10 V

Maximum On-resistance at a Gate-source Voltage of 4.5 V

Maximum Drain Current

PSMN1R7-40YLB

40 V

1.8 mΩ

2.3 mΩ

200 A

PSMN1R9-40YSB

40 V

1.9 mΩ

 

200 A

PSMN2R0-40YLB

40 V

2.1 mΩ

2.7 mΩ

180 A

PSMN2R2-40YSB

40 V

2.2 mΩ

 

180 A

PSMN2R5-40YLB

40 V

2.6 mΩ

3.3 mΩ

160 A

PSMN2R8-40YSB

40 V

2.8 mΩ

 

160 A

PSMN3R2-40YLB

40 V

3.3 mΩ

4.2 mΩ

120 A

PSMN3R5-40YSB

40 V

3.5 mΩ

 

120 A

 

Fig. 4: The Nexperia portfolio of EMC-optimized MOSFETs

Related Articles

STMicroelectronics — STM32G4 Microcontrollers
09 May 2024
STMicroelectronics’ STM32G4 microcontrollers provide a combination of high processor throughput, generous...
Read More
STMicroelectronics — STSPIN32G4 Motor Controller
09 May 2024
The STSPIN32G4 from STMicroelectronics is a flexible, integrated motor controller for driving three-phase...
Read More
Monolithic Power Systems — MA600 Angle Sensor
09 May 2024
The Monolithic Power Systems MA600 is a high-bandwidth digital magnetic angle sensor which provides accurate...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region