FTM / Motor Control / iWave Systems — iMX 8M Plus OSM LGA System-On-Module
iWave Systems has launched the iW-RainboW-G40M, a solderable i.MX 8M Plus OSM LGA system-on-module (SOM) based on the new Open Standard Module (OSM) specification defined by the SGeT consortium. The module is the industry’s first in the 45 mm x 45 mm Size L standard of the OSM specification, with provision for 662 contacts.
The SOM features an NXP Semiconductors i.MX 8M Plus applications processor in the Dual, Quad, or Quad Lite variant. Based on the 64-bit Arm® v8 architecture, the processor offers high-performance computing capabilities: the module excels in machine learning, machine vision, edge intelligence, and multimedia applications. The module also includes dual-mode 802.11b/g/n/ac/ax Wi-Fi® and Bluetooth® 5.0 connectivity.
The OSM specification defines a standard for a module to be soldered on the carrier board as an LGA package, instead of relying on edge or board-to-board connectors. The surface-mount technology offers greater mechanical robustness. This makes the OSM ideal for applications in which the product is prone to high vibration, such as in-flight tablets, or in connectivity clusters for motorcycles and scooters.
The compact form factor also provides the smallest pin-to-area ratio, and allows for technology scalability.
The iW-RainboW-G40M module is application-ready and is supported by development kits, and supplied with all necessary software drivers and board support packages. Software supported includes the Ubuntu, Android™, and Linux® operating systems.
Part Number: i.MX 8M Plus Pico ITX SBC
This single-board computer features an i.MX 8M Plus Q/QL/D processor based on the 64-bit Arm v8 architecture. The board in a 100 mm x 72 mm Pico-ITX form factor includes a generous set of on-board connectors and interfaces.
Linux® is the registered trademark of Linus Torvalds in the U.S. and other countries.
Android is a trademark of Google LLC.
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility