FTM / Motor Control / Infineon — CIPOS Maxi IM818 Intelligent Power Module
The CIPOS™ Maxi IM818 Intelligent Power Module (IPM) from Infineon provides a complete, ready-made inverter power stage for driving motors, fans and pumps.
The IM818 is a 1,200 V, 10 A, three-phase IPM with open emitter in a 36 mm x 23 mm DIP package which offers excellent thermal dissipation.
The IPM integrates six 1,200 V TRENCHSTOP™ IGBTs and emitter-controlled diodes with a six-channel gate driver which is optimized to match the characteristics of the IGBTs. By integrating inverter power stage components into a single package, Infineon enables power-system designers to reduce the size of their PCB, cut bill-of-materials costs, reduce component count, and improve system reliability.
The high-power applications for which the IM818 is intended need good thermal performance and electrical isolation, as well as overload protection and safe levels of EMI. The IM818 meets all these requirements:
The compact footprint of the IM818 and the high level of integration mean that the module is ideal for use in space-constrained designs.
Part Number: EVALM1IM818ATOBO1
The EVAL-M1-IM818-A evaluation board features the IM818 series IPM in a ready-to-use 1,200 V power stage for driving a three-phase motor. Nominal input voltage is 380 V ac, and the board has a maximum 2.7 kW power output with cooling.
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility