FTM / Motor Control / Infineon — AIROC™ CYBLE-416045-02 Bluetooth LE Module
To address a growing need for connectivity in motor control designs, Infineon provides the AIROC™ CYBLE-416045-02, a fully certified Bluetooth Low Energy (LE) module based on the PSoC™ 63 MCU with AIROC Bluetooth LE wireless microcontroller.
This embedded module includes a royalty-free Bluetooth stack compatible with the Bluetooth 5.0 specifications. It is supplied in a 14 mm x 18.5 mm x 2.0 mm surface-mount package, and is certified compliant with the FCC, ISED, MIC, and CE regulations. The CYBLE-416045-02 module is tested, certified and qualified for use out of the box, making it a fast, efficient route to production.
Based on a dual-core architecture – an industry-leading 150 MHz Arm® Cortex®-M4 core paired with a 100 MHz Cortex-M0+ – the PSoC 63 MCU with AIROC Bluetooth LE MCU is capable of running complex applications alongside the Bluetooth LE protocol and 2.4 GHz radio functionality. This makes it ideal for cost-sensitive applications that implement basic motor control, such as smart door locks or power tools, and that also require wireless connectivity.
The need for connectivity in motor drives is growing, as it enables manufacturers to gather information about the status of equipment, anticipate the need for maintenance, and implement configuration changes over-the-air.
The AIROC CYBLE-416045-02 module provides a ready-made solution for building a PSoC 63 MCU with AIROC Bluetooth LE MCU into designs: fully integrated, it includes a crystal oscillator, passive components, Flash memory, and a trace antenna alongside the PSoC 63 MCU. This means that OEMs can develop connected device designs more effectively and get to market faster.
Part Number: CY8CKIT-062-BLE
The PSoC™ 6-BLE Pioneer Kit from Infineon enables development with and debug of PSoC™ 63 microcontrollers with integrated Bluetooth® Low Energy radio.
The kit features a single- or dual-core MCU (Arm® Cortex®-M4 and Cortex-M0+) with 1 Mbyte of Flash, 288 kbytes of SRAM, 78 GPIOs, seven programmable analog blocks, and 56 programmable digital blocks. Valuable peripheral functions include a PDM-PCM digital microphone interface and CAPSENSE™ touch-sensing capability. The kit also comes with an e-ink display shield board. This shield board contains an ultra low-power 2.7″ e-ink display, a thermistor, a six-axis motion sensor, and a digital microphone.
The kit is backed by the Infineon ModusToolbox™ software, which provides a range of software development tools, as well as a library of code examples hosted on the Infineon GitHub Repository. The PSoC 63 microcontrollers run the AIROC Bluetooth host stack supplied in ModusToolbox.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility