FTM / Motor Control / Diodes Incorporated — DGD1003 Half-Bridge Gate Driver ICs
The DGD1003 from Diodes Incorporated is a high-voltage, high-speed gate driver capable of driving twin N-channel MOSFETs or IGBTs in a half-bridge configuration. Supporting high-speed switching operations, the DGD1003 features a typical turn-on time of just 680ns, and a turn-off time of 150ns.
The logic inputs for triggering the DGD1003 are compatible with standard TTL and CMOS levels down to 3.3V, providing a simple interface to a microcontroller or other host device. The driver’s high side can switch to 150V in a bootstrap operation.
The output from the DGD1003 driver IC features high pulse-current buffers to minimize cross-conduction. The IC’s output current capability is 290mA at the source and 600mA at the sink.
The DGD1003 has a fixed internal deadtime of 420ns to protect the MOSFETs in the half-bridge.
The driver is supplied in a DFN package with a footprint of 3.5mm x 3.0mm.
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility