FTM / Intelligent Sensing / Vishay — VCNT2025X01_Reflective Optical Sensor
The compact VCNT2025X01 from Vishay is a reflective infrared sensor which provides reliable detection of objects in its field of view.
The sensor’s analog output signal is triggered by detection of reflected infrared light from a nearby object. The sensor has a built-in daylight blocking filter, which greatly suppresses interfering ambient light and therefore increases the device’s signal-to-noise ratio.
Providing a proximity sensing range of up to 4.5 mm, the VCNT2025X01 is ideal for use as a position sensor or for object detection: for instance, it can be used to detect the presence of paper in printers or copy machines.
Housed in a 2.5 mm x 2.0 mm x 0.6 mm surface-mount package, the VCNT2025X01 has its light source and phototransistor arranged in the same plane.
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility