The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor...
Read MoreFTM / Intelligent Sensing / Vishay — TMCM Series of Solid Tantalum Chip Capacitors
The TMCM series of solid tantalum surface-mount chip capacitors from Vishay is well suited to circuit designs which require small case sizes and high-temperature capability.
Suitable for high-density board layouts, the compact packages of the TMCM capacitors save PCB space. Available in capacitance options ranging from 0.47μF to 470μF, the TMCM capacitors operate over a temperature range of -55°C to 125°C, with voltage de-rating at temperatures higher than 85°C.
The TMCM capacitors are supplied in four package versions in standard EIA sizes: 3216-18, 3528-21, 6032-28, and 7343-30.
Share This
Get access to the latest product information, technical analysis, design notes and more
The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor...
Read MoreFuture Electronics & Microchip have developed a multi-board demonstration system...
Read MoreThe RECOM RACM1200-V power supply uses a special baseplate-cooled design...
Read MoreBe at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility