30 V MOSFET offers high efficiency in power-conversion applications

The SiSD5300DN 5th generation TrenchFET® MOSFET from Vishay, built with source flip technology, offers a step-up in performance, reducing both on-resistance and gate charge for lower switching and conduction losses.

Components in the latest generation of the Vishay family of TrenchFET power MOSFETs provide superior performance and efficiency thanks to the excellent figure-of-merit for the product of on-resistance and gate charge.

 

The 30 V SiSD5300DN MOSFET enables power-system designers to reduce switching and conduction losses, and so to achieve higher conversion efficiency. On-resistance is 0.87 mΩ at a gate-source voltage of 10 V. Total gate charge is 59 nC.

 

The fifth-generation SiSD5300DN TrenchFET MOSFET is supplied in a PowerPAK® 1212F package which includes source flip technology for superior thermal performance and an optimal board layout. The package footprint is 3.3 mm x 3.3 mm.

 

The SiSD5300DN is ideal for use in a range of power functions, including:

  • Dc-dc converters
  • Synchronous rectification
  • Battery management
  • ORing and load switching

Features

  • 1,355 pF output capacitance
  • 2.0 V maximum gate-source threshold voltage
  • 40 nC reverse-recovery charge
  • 42 ns reverse-recovery time
  • Operating-temperature range: -55°C to 150°C

Applications

  • Industrial equipment
  • Consumer devices
Vishay — SISD5300DN MOSFET

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
Microchip — PAC194x and PAC195x Multi-Channel Current and Power Monitors
Microchip PAC194x and PAC195x Multi-Channel Current and Power Monitors come in one, two, three or four...
Read More
Murata — IRA IRA-S210ST01 Pyroelectric Infrared Sensor
The Murata IRA-S210ST01 is a leaded pyroelectric infrared sensor which provides a good signal-to-noise...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region