Field-installable M8/M12 Ethernet connectors cut cost of equipment commissioning

TE Connectivity supplies complete M8/M12 Ethernet connectivity systems which simplify the design and installation of connectors in industrial equipment. The robust connector components support high data rates with high signal integrity.

The M8/M12 Ethernet connector system from TE Connectivity (TE) provides a full solution which includes connectors and cable assemblies. Field-installable, the connectors enable industrial equipment manufacturers to decrease installation and tooling costs. 

 

The M8/M12 Ethernet connectors are suitable for use in applications requiring high bandwidth, and are rated for data-transfer rates of up to 10 Gbits/s.  

 

TE also supplies shielded and unshielded Cat 5e and Cat 6A cable assemblies. Standard offerings in lengths of 1 m, 3 m, 5 m, and 10 m cover a wide range of application needs.  

 

For rewiring on-site, field-serviceable connectors are provided, allowing versatile systems to be quickly and easily established. Additional styles are available on request, including alternative mounting arrangements for panel-mount connectors and double-ended cable assemblies. 

 

TE also offers industrial Ethernet patch cables with overmolded X-coded M12 connectors. 

Features

  • A, B, D, X, S, and T coding 
  • Available with IP67 or IP68 ratings 
  • Silver-plated contact option  
  • Backwards compatible 

Applications

  • Industrial controllers  
  • Industrial sensors  
  • Robotics  
  • Molding machines 

TE Connectivity, TE and TE connectivity (logo) are trademarks. 

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
TE Connectivity — RJ45 Connectors
The TE Connectivity RJ45 connector portfolio is available in various form factors, and includes RJ45...
Read More
Panasonic Industry — SFM Safety Relays
Prioritize safety with Panasonic Industry's SFM Safety Relay, designed for industrial safety applica...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region