FTM / Intelligent Sensing / TE Connectivity — M5600 and U5600 Pressure Transducers
The M5600/01 and U5600/01 are digital-output wireless pressure and temperature transducers from TE Connectivity (TE) which enable remote process control and monitoring via a Bluetooth wireless link.
Featuring a stainless steel and polycarbonate enclosure, these sensors are highly durable and resistant to corrosion. No O-rings or organic chemicals are exposed to the pressure medium, and the exposed areas of the pressure ports are made of either 17-4 PH or 316L stainless steel. This makes the CE- and FCC-certified transducers suitable for measuring liquid and gas pressures in challenging media such as contaminated water, steam, or mildly corrosive fluids.
The transducers are compatible with the iOS, Android™ and Windows® XP/7+ operating systems. Gauged, sealed, compound, and absolute transducer options are available.
The M5600/01 and U5600/01 transducers offer a variety of port configurations, enabling designers to develop custom software protocols to suit application requirements. The transducers are supplied in a 24 mm x 24 mm x 69 mm package.
The M5600 and U5600 transducers are intended for use in standard industrial environments. The M5601 and U5601 are certified for use in hazardous locations and are FM approved for intrinsic safety applications:
TE Connectivity, TE and TE connectivity (logo) are trademarks.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility