Multi-layer metal power inductors handle broad range of operating temperatures

TAIYO YUDEN

TAIYO YUDEN LBCN series of MCOIL™ inductors is suitable for use in telecoms infrastructure and industrial equipment

 

TAIYO YUDEN supplies multi-layer metal power inductors, the MCOIL™ LBCN series, that are intended for use in telecoms infrastructure and industrial equipment. The LBCN inductors are supplied in industry-standard package sizes.  

 

The LBCN series inductors are available with various inductance values:  

  • LBCNF2012KKTR47MAD with inductance of 0.47 µH, specified to a tolerance of ±20%. Package footprint is 2.0 mm x 1.25 mm, and it is 1.0 mm high.  
  • LBCNF1608KKTR47MAD with inductance of 0.47 µH, specified to a tolerance of ±20%. Package footprint is 1.6 mm x 0.8 mm, and it is 1.0 mm high.  
  • LBCNF2012KKTR33MAD with inductance of 0.33 µH, specified to a tolerance of ±20%. Package footprint is 2.0 mm x 1.25 mm, and it is 1.0 mm high.  
  • LBCNF2012KKTR24MAD with inductance of 0.24 µH, specified to a tolerance of ±20%. Package footprint is 2.0 mm x 1.25 mm, and it is 1.0 mm high.  

 

The operating-temperature range of the LBCN inductors is -55°C to 150°C, making them suitable for use in many industrial environments.   

Features

  • Rated current range: 2.6 A to 4.8 A  
  • Maximum saturation current range: 2.6 A to 4.8 A  
  • Maximum temperature rise current range: 3 A to 5.8 A  
  • Maximum dc resistance range: 20 mΩ to 85 mΩ  

Applications

  • Communications infrastructure equipment 
  • Industrial electronics 
EXTRA_Taiyo-Yuden_LBCN

Related Articles

Susumu — RG and URG Series Resistors
01 August 2024
RG and URG series resistors from Susumu maintain tight tolerance in challenging conditions, including...
Read More
Hirose Electric — CX Series Receptacles
22 June 2023
Hirose Electric has introduced the CX series of surface-mount and through-hole USB Type-C® connectors...
Read More
I-PEX — MHF Micro-RF Connector Series
22 June 2023
I-PEX MHF Micro-RF Connector Series is the ideal locking solution that work with MHF I receptacles supporting...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region