New op amps bring high-accuracy sensing to industrial and automotive applications

The TSZ151 operational amplifiers from STMicroelectronics, which offer low offset and zero drift, provide wide gain bandwidth in, sensor interfacing, signal conditioning and power conversion circuits.

The AEC-Q100-qualified TSZ151 from STMicroelectronics is a single operational amplifier which provides very accurate signal conditioning due to very low offset voltage and high temperature stability.

 

Producing almost zero drift over the operating-temperature range, this op amp is ideal for high-accuracy sensor interfaces.

 

Offering an excellent speed/power consumption ratio, the TSZ151 features a 1.6 MHz gain-bandwidth product while drawing just 210 µA at 5 V. The op amp also features an ultra-low input bias current.

Features

  • Offset voltage:
    • 7 μV maximum at 25°C
    • 10 μV over full operating-temperature range
  • Rail-to-rail input and output
  • Supply-voltage range: 1.8 V to 5.5 V
  • Low power consumption: 210 μA at 5 V
  • Gain bandwidth product: 1.6 MHz
  • Operating-temperature range: -40°C to 125°C

Applications

  • Industrial signal conditioning  
  • Automotive current measurement  
  • Automotive sensor signal conditioning 
  • Server power supplies  
  • Telecoms equipment  

Related Articles

METZ CONNECT — SM99 and SR99 Terminal Blocks
The SM99 and SR99 single-pole terminal blocks from METZ CONNECT make wire termination and board assembly...
Read More
STMicroelectronics — STUSB4500L USB Type-C Controller
The STUSB4500L from STMicroelectronics is an auto-run USB Type-C® controller for 5 V-only sink devices...
Read More
onsemi — NCN26010 Ethernet Controller
onsemi has announced a new 10BASE-T1S Ethernet controller which provides reliable multi-point communication...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region