FTM / Intelligent Sensing / STMicroelectronics — TSC2020 Current-Sense Amplifier
The TSC2020 from STMicroelectronics is a bi-directional current sense amplifier for use with a shunt resistor to measure current with a high degree of precision and accuracy.
The amplifier can perform high- or low-side current sensing, and is also suitable for other functions such as over-current protection, current monitoring and feedback loops.
The TSC2020 operates over a wide range of common-mode voltages from -4 V to 100 V, regardless of the supply voltage, typically drawing 1.7 mA operating current. The amplifier senses very low voltage drops, minimizing the contribution to total measurement error. Amplifier gain is 20 V/V.
Maximum offset voltage is just ±150 μV, and the TSC2020 is supplied in an SO8 or Mini-SO8 package.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility