STMicroelectronics — TSC2010, TSC2011, TSC2012 Current Sense Amplifiers
STMicroelectronics

STMicroelectronics TSC2010, TSC2011, TSC2012 Current Sense Amplifiers

Featuring high precision

The TSC2010, TSC2011, and TSC2012 from STMicroelectronics are bi-directional current sense amplifiers for use with a shunt resistor to measure current with a high degree of precision and accuracy.

 

The amplifiers can perform high- or low-side current sensing, and are also suitable for other functions such as over-current protection, current monitoring and feedback loops.

 

The devices operate over a wide range of common-mode voltages from -20V to +70V, regardless of the supply voltage. The amplifiers are able to sense voltage drops as low as 10mV full-scale. The amplifier gain of the TSC2010 is 20V/V, for the TSC2011 the gain is 60V/V, and 100V/V for the TSC2012.

 

Maximum offset voltage is just ±200μV. The TSC201x parts are supplied in an SO8 or Mini-SO8 package.

Features

  • 3% maximum gain error
  • 5μV/°C maximum offset drift
  • 25ppm/°C maximum gain drift
  • 20μA quiescent current
  • Supply-voltage range: 2.7V to 5.5V
  • Operating-temperature range: -40°C to 125°C

Applications

  • Data acquisition and instrumentation
  • Test and measurement equipment
  • Industrial process control
  • Motor control
  • Solenoid control

Evaluation Kit

Board Part Number: STEVAL-AETKT1V2

The STEVAL-AETKT1V2 evaluation kit implements a bidirectional current sense amplifier with a high- or low-side sense resistor. The kit consists of a main board and individual daughterboards for the TSC2011, TSC2010, and TSC2012 current sense amplifier ICs, which provide a fixed gain of 60, 20, or 100.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles