FTM / Intelligent Sensing / STMicroelectronics — TSB62 Series Operational Amplifiers
The TSB62 series of operational amplifiers from STMicroelectronics provides a high degree of ruggedness and flexibility in industrial and automotive applications, thanks to the devices’ gain-bandwidth product of 1.7 MHz.
The automotive-qualified TSB62 series consists of the single-channel TSB621, dual-channel TSB622, and quad-channel TSB624.
The op amps support a wide supply-voltage range from 2.7 V to 36 V, giving design engineers the freedom to use the same device for multiple applications that operate at different voltage domains.
The rail-to-rail output maximizes an analog system’s dynamic range, while the low input-offset voltage of 1 mV ensures high precision when implemented in low-power devices.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility