Dual automotive-grade op amp features low input-offset voltage

The STMicroelectronics TSB182 combines high speed with low power consumption, while a wide input-voltage range provides for robust operation in automotive circuits.

The STMicroelectronics TSB182 is a dual operational amplifier which offers a maximum input-offset voltage of 20 µV, simplifying the task of implementing accurate signal chains with low error.  

 

The AEC-Q100-qualified TSB182 can operate over an extended supply-voltage range of 4 V to 36 V. The op amp offers an excellent ratio of speed to power consumption: gain-bandwidth product is 3 MHz, while operating current is typically just 650 μA per op amp.

Features

  • Rail-to-rail output 
  • Operating-temperature range: -40°C to 125°C 
  • 2 V/µs slew rate 
  • 24 nV/√Hz noise 
  • 130 dB common-mode rejection ratio 
  • EMI hardened 

Applications

  • Industrial equipment 
  • Automotive systems 
  • Power supplies 
STMicroelectronics — TSB182 Operational Amplifier

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
Microchip — PAC194x and PAC195x Multi-Channel Current and Power Monitors
Microchip PAC194x and PAC195x Multi-Channel Current and Power Monitors come in one, two, three or four...
Read More
Murata — IRA IRA-S210ST01 Pyroelectric Infrared Sensor
The Murata IRA-S210ST01 is a leaded pyroelectric infrared sensor which provides a good signal-to-noise...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region