Satellite positioning receiver module achieves up to 0.7 m accuracy

STMicroelectronics

Teseo-LIV4F from STMicroelectronics provides a ready-made implementation of the multi-constellation Teseo IV satellite receiver IC, including supporting amplification, filter and timing components in a compact package

The Teseo-LIV4F from STMicroelectronics is a low-power, stand-alone satellite positioning receiver module. The module is based on a Teseo IV receiver IC which works simultaneously on multiple constellations, GPS, Galileo, Glonass, BeiDou, and QZSS, and supports regional satellite-based augmentation systems (SBAS).

 

As well as the Teseo IV receiver IC, the Teseo-LIV4F module includes an integrated low-noise amplifier and SAW filter, temperature-controlled crystal oscillator, and real-time clock crystal, in an LCC-18 package that has a footprint of just 9.7 mm x 10.1 mm.

 

The Teseo-LIV4F, by providing dual-band capability, gives OEMs a competitive edge in applications that require extra accuracy on top of that provided as standard by global navigation satellite systems. The dual-band L1+L5 receiver helps improve signal availability, producing positioning data in challenging operating environments such as an urban canyon, inside an automobile, or in multipath and noisy environments. SBAS support improves the accuracy and reliability of satellite positioning information: the Teseo-LIV4F is accurate to within 0.7 m under an open sky at CEP 50%.

Features

  • Fast cold and warm starts and time to first fix
  • High resistance to jamming
  • Flash memory for firmware upgrades and configurability
  • Complies with ITAR operational limits
  • Pin-compatible with the Teseo-LIV3x modules

Applications

  • Fleet management
  • Vehicle sharing
  • Insurance black box trackers
  • Tolling
  • Asset and goods tracking
  • Anti-theft systems
  • People or pet tracking
  • Emergency calling
STMicroelectronics — Teseo-LIV4F GNSS Receiver Module

Related Articles

Susumu — RG and URG Series Resistors
01 August 2024
RG and URG series resistors from Susumu maintain tight tolerance in challenging conditions, including...
Read More
Hirose Electric — CX Series Receptacles
22 June 2023
Hirose Electric has introduced the CX series of surface-mount and through-hole USB Type-C® connectors...
Read More
I-PEX — MHF Micro-RF Connector Series
22 June 2023
I-PEX MHF Micro-RF Connector Series is the ideal locking solution that work with MHF I receptacles supporting...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region