Rail-to-rail op amp combines high bandwidth and low offset voltage

STMicroelectronics

Featuring 30 MHz bandwidth, the TSV782 from STMicroelectronics is highly immune to noise and input bias current. This makes it ideal for use in high-performance sensor interfaces in both industrial and automotive applications.

The TSV782 from STMicroelectronics is a unity-gain-stable operational amplifier which provides excellent conditioning of high-frequency signals. The amplifier offers gain-bandwidth product of 30 MHz, and its outputs are almost completely unaffected by noise or input bias current. Input offset voltage is just 50 µV.

 

The high performance and low power consumption of the TSV782 mean that it is ideal for use in sensor-interface circuits performing functions such as:

  • High-bandwidth current sensing on the low or high side
  • Transimpedance amplifier for a photodiode
  • Input buffer for an ADC
  • Power management in solar-powered systems
  • Power management in electric vehicles (EVs) and hybrid EVs

The TSV782 operates from a single supply voltage ranging between 2.0 V and 5.5 V, and is fully specified on a load of 47 pF.

 

The device is backed by the ST eDSIm electrical simulation tool for switch-mode power supplies and analog ICs, which is integrated in the eDesignSuite tool. The TSV782 op amp is available in an automotive-grade version.

Features

  • 20 V/µs slew rate
  • 2 pA input bias current
  • 7 nV/√Hz input voltage noise density at 10 kHz
  • Rail-to-rail input and output
  • Operating-temperature range: -40°C to 125°C

Applications

  • Industrial equipment
  • Automotive systems
STMicroelectronics — STV782 Operational Amplifier

Related Articles

Susumu — RG and URG Series Resistors
01 August 2024
RG and URG series resistors from Susumu maintain tight tolerance in challenging conditions, including...
Read More
Hirose Electric — CX Series Receptacles
22 June 2023
Hirose Electric has introduced the CX series of surface-mount and through-hole USB Type-C® connectors...
Read More
I-PEX — MHF Micro-RF Connector Series
22 June 2023
I-PEX MHF Micro-RF Connector Series is the ideal locking solution that work with MHF I receptacles supporting...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region