The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor...
Read MoreFTM / Intelligent Sensing / STMicroelectronics – LPS27HHTW MEMS Pressure Sensor
The LPS27HHTW from STMicroelectronics is a piezo-resistive absolute pressure sensor which functions as a barometer with a digital output, measuring pressure at 24-bit resolution in a range between 260hPa and 1,260hPa.
The sensor is supplied in a ceramic LGA package, and has a cylindrical metal lid which allows for easy assembly with O-rings in the end product. The package is holed to allow external pressure to reach the sensing element. Gel inside the IC protects the electrical components from water, and the metal cap is grounded electrically to better withstand ESD strikes.
A built-in temperature sensor measures ambient temperature to an accuracy of ±1.5°C. The device implements temperature compensation automatically, achieving absolute accuracy of pressure measurement of ±0.5hPa. The output data rate for pressure measurements is user-configurable between 1Hz and 200Hz.
The compact device comprises a MEMS sensing element and an IC interface which communicates through an I2C, MIPI I3C®, or serial peripheral interface from the sensing element to the application. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST.
Board Part Number: STEVAL-MKI220V1
The STEVAL-MKI220V1 is an adapter board for the LPS27HHTW sensor which can be plugged into a standard DIL 24 socket. The adapter board is supported by the STEVAL-MKI109V3 motherboard, which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC.
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor...
Read MoreFuture Electronics & Microchip have developed a multi-board demonstration system...
Read MoreThe RECOM RACM1200-V power supply uses a special baseplate-cooled design...
Read MoreBe at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility