FTM / Intelligent Sensing / Sensirion — SEN55 Indoor Air Quality Sensor
The SEN55 from Sensirion is an all-in-one sensor solution for the accurate measurement of environmental parameters that affect air quality, such as particulate matter, volatile organic compounds (VOCs), oxidizing gases including nitrogen oxides (NOx), as well as relative humidity and temperature.
The SEN55 features proprietary on-chip algorithms that convert raw gas measurement signals into useful information. Outputs supplied over an I2C interface by the SEN55 include:
These easy-to-use outputs make for straightforward integration into various applications for measuring air quality. Research suggests that measurement of indoor air quality, and the implementation of measures such as smart ventilation to clean contaminated air, can lead to outcomes such as improved cognitive performance, reduced airborne transmission of disease, and a reduced rate of premature death.
The SEN55 dimensions are 52.8 mm x 43.6 mm x 22.3 mm.
Part Number: SEK-SEN5x
The SEK-SEN5x kit provides a convenient format for evaluating the operation of the SEN5x air quality sensor module. It performs relative humidity and temperature measurements, and tracks volatile organic compounds, nitrogen oxides, and concentrations of particulate matter. The sensor module is equipped with on-board algorithms for converting raw gas measurements to air-quality index outputs, and for accelerating and compensating humidity and temperature readings.
The kit includes:
Users of the kit also require an SEK-SensorBridge board.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility