Luminus Devices — SST-10-IRD Infrared LEDs
Renesas

Renesas Multi-Sensor Platform for ASi-5

New platform for evaluation of ASi-5-based systems after release of multi-sensor board design

Renesas has developed a reference design for a multi-sensor board which enables design engineers to evaluate sensors and a microcontroller which are connected via a standard ASi-5 interface.

 

This new reference design is intended for use in combination with an ASi-5 slave board and an MCU evaluation board, providing a complete evaluation platform for an industrial sensor system.

 

The reference design includes multiple sensors for measuring gas or liquid flow, air quality, humidity and temperature, ambient light and time-of-flight. Switching between sensors is accomplished by actuating a DIP switch or in software.

 

The design also features a dedicated RA2A1 MCU, which offers a rich set of analog and signal conditioning features for interfacing effectively to sensors. The reference design’s RA2A1 MCU allows the designer to decouple analog processes and offload them from the host MCU, supporting pre-evaluation of the sensor data.

 

The reference design’s power supply provides a single 3.3 V or 5 V input, and can internally generate an additional power rail at 3.3 V or 5 V. 

 

Renesas supplies full documentation for the design, including schematics and layout. The design is supported by a suite of demonstration software including for an LED/parallel interface, simple slave and complex slave implementations of the ASi-5 interface, LCD interface, Bluetooth® interface, and MQTT messaging server operation.

Features

  • Interface to ASi-5 slave board
  • PMOD interface for connection to most Renesas MCU boards
  • FS2012 gas and flow sensor
  • OB2103 biosensor
  • ZMOD4410 indoor air quality sensor
  • HS3001 temperature and relative humidity sensor
  • ISL29033 ambient light sensor
  • ISL29501 time-of-flight sensor

Applications

  • Industrial equipment
Luminus Devices — SST-10-IRD Infrared LEDs

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

Panasonic Industry — SN-GCJA5 PM Sensor
30 June 2022
The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor which reliably detects smoke, dust...
Read More
STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
onsemi — AR0234CS CMOS Digital Image Sensor
30 June 2022
This industrial global-shutter image sensor by onsemi (AR0234CS) produces clear, low-noise images of...
Read More