FTM / Intelligent Sensing / Renesas — FS3000 Air Velocity Sensor Module
Renesas supplies a MEMS-based air-flow sensor module which can be integrated into tightly packed electronics assemblies such as the processor boards in data center servers.
The FS3000 is an ideal replacement for the temperature sensor used to control the air flow through boards, enclosures and filters, and to detect a failure or malfunction in a fan. The FS3000 is a surface-mount device measuring just 8 mm x 9 mm x 4 mm, for mounting directly on the main system board in servers and power supplies.
The series contains two product options: the FS3000-1005 measures air velocity in a range from 0 m/s to 7 m/s. The FS3000-1015 has a wider measurement range of 0 m/s to 15 m/s.
Because today’s server boards are so densely populated, it is difficult for devices such as temperature sensors to accurately measure the local temperature and air flow. Previously, the alternatives available for measuring the speed of cooling air flows have been large rotary fan-based anemometers, or meters based on differential pressure sensors. These products have narrow flow-speed measurement ranges, and are generally unable to measure low-speed flows. They are also too large to be integrated into enclosures in settings such as data centers.
The FS3000 solves all of these problems, providing an accurate measurement of air flow even in the most tightly packed board assemblies. The MEMS thermopile sensing element provides a fast response time and is highly sensitive to low-volume and low-speed air flows. The module’s digital and sensor circuitry is fully encapsulated so it is resistant to condensation and to clogging. A silicon carbide coating over the MEMS flow sensor protects it from abrasive wear and water condensation.
Part supported: FS3000
Kit part number: FS3000-EVK
The FS3000-EVK enables the quick discovery of the sensitivity and response of the FS3000 module to air flows. The kit includes a FS3000 module adapter board, together with an extension cable to enable the engineer to take measurements at the point of interest, such as inside an air duct.
The kit is powered by a 3.3 V battery supply. It is supplied with an interface board that has an OLED display. Renesas software enables logging of the sensor’s measurement data.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility