The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor...
Read MoreFTM / Intelligent Sensing / RECOM — RACM1200-V Power Supply
The new RACM1200-V power supply from RECOM uses a special baseplate-cooled design instead of forced-air cooling. The converter is able to supply up to 1,000W of continuous power if the baseplate temperature remains below 80°C. Output can be increased to 1,200W for up to 10 seconds in boost mode, or continuously if there is additional airflow.
The single-phase AC-DC converter, which measures just 228mm x 96.2mm x 40mm, has a higher power density than any other fanless power-supply unit.
The product is IEC/EN/UL 62368-1 certified for use in industrial and IT applications, and IEC/EN/UL 60601 certified for use in medical equipment with 2x MOPP isolation and 4kV AC isolation.
The converter meets environmentally-conscious design requirements for low standby power consumption, offers efficiency exceeding 90% from 15% of full load, and complies with EMC Class B emission limits.
The RACM1200-V has a wide output-voltage range which is presettable via a DIP switch or by the unit’s digital interface. In addition, the RACM1200-V has an always-on isolated 5V/1A auxiliary supply and an adjustable 5V to 12V/1A output for an optional fan. All outputs are isolated from ground to 1.5kV AC to meet the requirements of Power-over-Ethernet (PoE) applications.
An integrated microprocessor controls the protection functions, including the constant-current limits and hiccup-mode settings, and monitors the output current, temperature and other parameters to prevent overloading.
Share This
Get access to the latest product information, technical analysis, design notes and more
The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor...
Read MoreFuture Electronics & Microchip have developed a multi-board demonstration system...
Read MoreThe RECOM RACM1200-V power supply uses a special baseplate-cooled design...
Read MoreBe at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility