FTM / Intelligent Sensing / NIC Components — NTR Resistors
The NTR family of thin-film resistors from NIC Components takes advantage of advanced technology to outperform thick-film resistors in precision and the ability to operate in harsh operating environments.
Thin-film resistors excel in applications that require low noise, stability, and a very low temperature coefficient of resistance (TCR). Offering tight tolerance of resistance as low as ±0.01%, and a TCR as low as ±2 ppm/°C, the NTR thin-film resistors cover resistance values ranging from 1 Ω to 3 MΩ. The resistors are available in standard E24, E96, and E192 values, and in EIA case sizes from 0201 to 2512.
To meet the need in some applications for extreme precision and stability, NIC also offers additional series of resistors in the NTR family:
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility