The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor...
Read MoreFTM / Intelligent Sensing / Nisshinbo Micro Devices Inc. — NJL5830R Reflective Sensor
The NJL5830R from Nisshinbo Micro Devices Inc. is a reflective sensor which integrates a high-power infrared LED and a photosensitive IC in a package measuring 3.6mm x 5.8mm x 1.2mm.
By using this product, designers can enable touchless operation of devices, eliminating the need for the user to touch buttons. Touchless operation of buttons on public equipment helps to prevent the spread of infection and improves hygiene.
The NJL5830R is highly immune to ambient light, which means that the reflective sensor can be used in outdoor applications in lighting conditions up to 10,000 lux.
Parameter | Value |
Forward current | 20mA |
Supply voltage | +5.0V |
Detection distance | 20mm |
Share This
Get access to the latest product information, technical analysis, design notes and more
The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor...
Read MoreFuture Electronics & Microchip have developed a multi-board demonstration system...
Read MoreThe RECOM RACM1200-V power supply uses a special baseplate-cooled design...
Read MoreBe at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility