The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor...
Read MoreFTM / Intelligent Sensing / Microchip — Switchtec™ PCIe® Switches
Microchip provides a comprehensive family of fan-out switches to enable the flexible implementation of high-speed signaling systems compliant with the PCIe Gen3 standard.
The Switchtec™ PFX/PFX-I PCIe Gen3 fan-out switch families implement multiple functions, including:
The PFX-I Gen3 PCIe switch supports the full feature set available on the PFX products, and operates over an extended temperature range, including a maximum junction temperature of 105°C, and a -40°C minimum ambient temperature.
The Switchtec PCIe Gen3 switches are available in multiple variants providing 96, 80, 64, 48, 32, or 24 lanes. The ports bifurcate from x2 to x16 lanes.
Error containment capabilities include advanced error reporting on all ports, downstream port containment on all downstream ports, and blocking of poisoned translation-layer packets. Completion time-out synthesis prevents incomplete non-posted transactions from causing an error state in an upstream host.
GPIOs are configurable for different cable and connector standards.
Kit Part Number: PM42100-KIT
The PM42100-KIT Switchtec Gen 4 PCIe Switch Evaluation Kit contains an evaluation board, cables and ChipLink Diagnostic Tools software. A 96-lane PCIe switch is mounted on the evaluation kit’s board.
Share This
Get access to the latest product information, technical analysis, design notes and more
The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor...
Read MoreFuture Electronics & Microchip have developed a multi-board demonstration system...
Read MoreThe RECOM RACM1200-V power supply uses a special baseplate-cooled design...
Read MoreBe at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility