FTM / Intelligent Sensing / Microchip — LAN8650 and LAN8651 Ethernet Controllers
Microchip has introduced the LAN8650 and LAN8651 10BASE-T1S MAC-PHY single-pair Ethernet (SPE) controllers, which simplify the implementation of zonal networking architectures.
By using the LAN8650 or LAN8651, designers can implement systems with basic microcontrollers, rather than higher-end MCUs that have an on-chip media access controller (MAC), when creating sensors, actuators and other devices for the edge of operational and information technology networks. These low-speed devices do not need their own communication system; Microchip’s MAC-PHY devices connect them to a standard Ethernet system all the way to the cloud over simple twisted-pair wiring.
For industrial applications that require higher bandwidth, designers can use MCUs with an integrated Ethernet MAC. For these applications, Microchip now offers an industrial-grade version of its LAN8770 100BASE-T1 Ethernet PHY transceiver that supports a transmit and receive data rate of up to 100 Mbits/s over a single unshielded twisted pair (UTP) cable.
In addition, Microchip has built on its SPE portfolio with industrial-grade versions of its LAN937x and LAN938x Gigabit Ethernet time-sensitive networking (TSN) switches with integrated 100BASE-T1 PHYs. These scalable, secure and compact SPE switches include hardware time-stamping features for supporting IEEE 802.1AS (gPTP) and IEEE 1588v2 (PTP) time synchronization, as well as other TSN functionality. Energy-efficiency features include an ultra-deep sleep mode with remote wake-up.
The Microchip industrial-grade SPE offerings withstand harsh environmental conditions across a broad temperature range. They provide features such as safety, security and extended cable reach that are required in industrial applications.
Tool support for these Ethernet devices includes MPLAB® Harmony v3 for configuring, debugging and programming designs. The MPLAB Network Creator provides a quick and intuitive graphical interface for switch configuration.
Part Number: EV04C47A
The LAN9383 Evaluation Board provides a convenient and compact evaluation platform for a seven-port, safe and secure family of time-sensitive networking (TSN) Gigabit Ethernet switches. This evaluation board comes with five integrated 100BASE-T1 PHYs and an RGMII port that connects to a KSZ9131 PHY: this enables a standard 100/1000BASE-T uplink. An onboard LAN8672 10BASE-T1S PHY supports a multi-drop 10BASE-T1S network with up to eight nodes.
Functional safety-ready, the board includes an Arm® Cortex®-M7 core-based sub-system with integrated Flash code memory.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility