Magnetic switch provides flexibility and pitch-independent dual outputs

Melexis

The Melexis MLX92352 three-axis magnetic dual latch and switch provides a simple, PCB-less solution for speed, pulse or direction sensing in motor-control applications such as eBike cadence sensors and control knobs.

Melexis has launched the MLX92352, a programmable three-axis magnetic latch and switch IC that functions as a stand-alone, PCB-less rotary or linear position or speed sensor. The MLX92351 is a pre-programmed version of the product.  

 

Use of the MLX92352 or MLX92351 enables system developers to realize simple, single-component DC motor indexing designs. The devices can be used to implement various position sensing functions, including: 

  • Linear speed and direction control 
  • Incremental rotary encoding  
  • Dual linear position detection for pistons and levers 
  • Angular position detection for knobs and jog wheels 

 

The MLX92351 and MLX92352 provide quadrature outputs, allowing the accurate measurement of rotational speed and direction in motor systems. Implementing a magnetic field design to support the sensor is easy, as a 90° phase shift between its two outputs makes it independent of pitch and air gap. The magnetic switches also provide design flexibility by outputting any two-fold combination of the x, y or z magnetic axes in the form of speed, pulse, or direction signals.  

 

The MLX92351 and MLX92352 are fabricated with the Melexis silicon-on-insulator technology, which produces excellent electrical characteristics: the sensors withstand ESD strikes of up to 15 kV on the human body model, and are highly resistant to EMI.  

 

The MLX92351 is supplied pre-programmed, while the MLX92352 offers end-of-line programmability, so the module can be tuned to compensate for mechanical tolerances in production.  

 

An automotive version is AEC-Q100 qualified and supports ISO 26262 functional safety compliance. 

Features

  • Configurable magnetic threshold from ±0.5 mT and ±40 mT 
  • Last-state feedback function  
  • Supply-voltage range: 2.7 V to 60 V  
  • 175°C maximum junction temperature  

Applications

  • Automotive systems 
    • Power liftgates 
    • Motorized doors 
  • eBikes 
  • Fan and pump motors  
  • Garage doors 
  • Blinds 
  • Shutters 

 

EXTRA_Melexis_MLX92352-MLX92351v2
EXTRA_Melexis_MLX92352-MLX92351v1

Related Articles

Susumu — RG and URG Series Resistors
01 August 2024
RG and URG series resistors from Susumu maintain tight tolerance in challenging conditions, including...
Read More
Hirose Electric — CX Series Receptacles
22 June 2023
Hirose Electric has introduced the CX series of surface-mount and through-hole USB Type-C® connectors...
Read More
I-PEX — MHF Micro-RF Connector Series
22 June 2023
I-PEX MHF Micro-RF Connector Series is the ideal locking solution that work with MHF I receptacles supporting...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region