Kingbright — HELI-UM LEDs
Kingbright

Kingbright HELI-UM LEDs

Industry’s smallest surface-mount LED available in wide choice of colors

The Kingbright HELI-UltraMiniature LEDs housed in a package with an 0201 footprint are the industry’s smallest surface-mount LEDs. Based on AlGalnP and InGaN chips, the HELI-UltraMiniature series produces a bright output in a wide choice of colors.

 

Compatible with automatic placement equipment, the HELI-UltraMiniature LEDs can be assembled on a PCB as easily as passive components with a standard 0201 footprint. Small size and high brightness make these LEDs ideal for use in portable devices and other applications in which space is limited.

 

HELI-UltraMiniature series LEDs can handle a maximum continuous drive current of 20mA, and a peak pulse drive current of 100mA.

Features

  • 0.65mm x 0.35mm footprint
  • 0.20mm profile
  • 140° viewing angle
  • Operating-temperature range: -40°C to 85°C
  • Moisture sensitivity level 2

Applications

  • Backlights
  • Status indicators
  • Home and smart appliances
  • Wearable and portable devices
  • Disposable medical devices

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles