Compact magnetic current sensor saves space and cost in automotive applications

Infineon

New XENSIV TLE4971 from Infineon features coreless, Hall effect-based sensor technology that produces highly linear and stable current measurements. The product is also immune to interference from stray magnetic fields.

Infineon has introduced the compact XENSIV™ TLE4971 family of magnetic current sensors, which provide a robust and accurate solution for chargers, motors and inverters in automotive applications.  

 

The TLE4971 is a high-precision, coreless current sensor for bi-directional ac and dc measurements. Providing an analog output signal with 210 kHz bandwidth, the product features two fast over-current detection outputs for protection of the system’s power circuitry. The sensor can be used for current monitoring, and for overload and over-current detection.  

 

Offering system designers the opportunity to save space, this new 3.3 V device is supplied in a TISON-8 leadless package that has a footprint of 8 mm x 8 mm, and in four pre-programmed measurement-current ranges: 25 A, 50 A, 75 A and 120 A.  

 

The TLE4971 is part of the XENSIV family of coreless, open-loop current sensors, which are less bulky and cost less than core-based current sensors. Based on Hall effect technology, the sensors’ analog output signal is highly linear over temperature and lifetime, and provides galvanic isolation. Since the XENSIV current sensors have no iron core or flux concentrator, their measurement signal shows no hysteresis, and does not suffer from saturation. 

 

Differential current sensor measurement with two Hall cells ensures high accuracy even in a noisy environment that is subject to crosstalk from adjacent current lines or magnetic stray fields. System designers can program the sensitivity of the sensor, as well as the threshold levels of the two dedicated over-current signals, to adapt their operation to the requirements of specific applications without the need for external components.  

 

The TLE4971 is AEC-Q100 Grade 1 qualified.  

Features

  • Integrated current rail:
    • 220 µΩ insertion resistance
    • Less than 1 nH insertion inductance
  • Very low sensitivity error over temperature
  • High dynamic range
  • High surge-current capability
  • 690 Vrms maximum voltage
  • Less than 2% error

Applications

  • Automotive systems:
    • Onboard chargers
    • Motor drives
    • Servo motors
    • Motor control
    • Inverters
    • Electric vehicles

Evaluation kits

Part supported: TLE4971 

Kit part numbers: TLE971_MS2GO 

Infineon enables users to quickly evaluate the XENSIV™ TLE4971 automotive current sensor with a low-cost Magnetic Sensor 2Go (MS2Go) kit.  

 

The TLE4971_MS2GO kit consists of three building blocks: 

  • Sensor board, incorporating the TLE4971-A025N5-U-E0001 automotive current sensor. The board is equipped with M4 screw connectors for high currents of up to 25 A.  
  • Microcontroller board: this is equipped with an Infineon XMC1100 as the target MCU, and an XMC4200 as the debugger MCU. The MCU board  is connected to the sensor board via an in-plane edge connector. The design implements the sensor application circuit, and hosts firmware that interfaces to the sensor, supporting ADC readouts, test mode implementation, and register settings.  
  • Ziplock bag with two M4 screws, 1 PCB edge connector for connecting the sensor board to the adapter board, and male and female pin headers.  

Related Articles

Susumu — RG and URG Series Resistors
01 August 2024
RG and URG series resistors from Susumu maintain tight tolerance in challenging conditions, including...
Read More
Hirose Electric — CX Series Receptacles
22 June 2023
Hirose Electric has introduced the CX series of surface-mount and through-hole USB Type-C® connectors...
Read More
I-PEX — MHF Micro-RF Connector Series
22 June 2023
I-PEX MHF Micro-RF Connector Series is the ideal locking solution that work with MHF I receptacles supporting...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region