The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor...
Read MoreFTM / Intelligent Sensing / Infineon — CFD7 Family of CoolMOS™ Superjunction MOSFETs
Infineon has extended its CFD7 family of CoolMOS™ superjunction MOSFETs with new 650V-rated devices which offer high efficiency and power density in soft-switching industrial power supplies. The new parts offer an extra 50V of breakdown-voltage headroom over the existing range of 600V CFD7 MOSFETs.
The 650V CFD7 MOSFETs are notable for the fast integrated body diode, low reverse-recovery charge for improved switching performance, and excellent thermal behavior. The robust architecture makes the MOSFETs suitable for use in hard-commutation applications. The extra safety margin over 600V-rated MOSFETs is also helpful in designs which operate on a high bus voltage.
The CFD7 devices offer the best on-resistance ratings of any 650V MOSFET in a TO-247, TO-220, or D2PAK package. These ratings vary little over temperature.
The high light- and full-load efficiency and low power losses provided by the CFD7 MOSFETs in soft-switching topologies enable system designers to increase power density while maintaining high reliability in industrial applications which have a long operating lifetime.
Part Number | Package | Maximum On-resistance (mΩ) | Maximum Drain Current (A) | Gate Charge (nC) |
IPW65R029CFD7 | TO-247 | 29 | 69 | 145 |
IPZA65R029CFD7 | Four-pin TO-247 | 29 | 69 | 145 |
IPP65R041CFD7 | TO-220 | 41 | 50 | 102 |
IPB65R041CFD7 | D2PAK (TO-263) | 41 | 50 | 102 |
IPW65R041CFD7 | TO-247 | 41 | 50 | 102 |
IPP65R060CFD7 | TO-220 | 60 | 36 | 68 |
IPW65R060CFD7 | TO-247 | 60 | 36 | 68 |
IPP65R090CFD7 | TO-220 | 90 | 25 | 53 |
IPB65R090CFD7 | D2PAK (TO-263) | 90 | 25 | 53 |
IPW65R090CFD7 | TO-247 | 90 | 25 | 53 |
IPB65R110CFD7 | D2PAK (TO-263) | 110 | 22 | 41 |
IPP65R110CFD7 | TO-220 | 110 | 22 | 41 |
IPW65R110CFD7 | TO-247 | 110 | 22 | 41 |
IPW65R125CFD7 | TO-247 | 125 | 19 | 36 |
IPB65R125CFD7 | D2PAK (TO-263) | 125 | 19 | 36 |
IPB65R155CFD7 | D2PAK (TO-263) | 155 | 15 | 28 |
IPW65R155CFD7 | TO-247 | 155 | 15 | 28 |
IPP65R155CFD7 | TO-220 | 155 | 15 | 28 |
IPP65R190CFD7 | TO-220 | 190 | 12 | 23 |
Share This
Get access to the latest product information, technical analysis, design notes and more
The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor...
Read MoreFuture Electronics & Microchip have developed a multi-board demonstration system...
Read MoreThe RECOM RACM1200-V power supply uses a special baseplate-cooled design...
Read MoreBe at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility