FTM / Intelligent Sensing / GCT — USB Type-C Connectors
Global Connector Technology (GCT) supplies a family of 6-, 16-, and 24-pin USB Type-C connectors that are ideal for applications requiring long-term reliability.
These USB Type-C connectors are rated for 20,000 mating cycles, which is twice the requirement specified by the industry standard.
The 6-pin variants are cost-effective connectors suitable for applications that require power only, and no USB data-transfer functionality. The 16-pin connectors are for USB 2.0 systems. The 24-pin variants support full USB 3.2 Gen2 functionality.
The GCT connectors are available in horizontal, vertical and flag mounting options. Most parts have multiple shell stakes to ensure strong retention to the PCB.
Part Number | Configuration |
USB4081-03-A | 24-pin horizontal mount with 1.60 mm shell stakes |
USB4105-GF-A | 16-pin horizontal mount with 0.95 mm shell stakes |
USB4105-GF-A-060 | 16-pin horizontal mount with 0.60 mm shell stakes |
USB4105-GF-A-120 | 16-pin horizontal mount with 1.20 mm shell stakes |
USB4145-03-0070-C | 16-pin vertical mount with 0.70 mm shell stakes |
USB4145-03-0170-C | 16-pin vertical mount with 1.70 mm shell stakes |
USB4145-03-0230-C | 16-pin vertical mount with 2.30 mm shell stakes |
USB4160-03-0070-C | 24-pin vertical mount with 0.70 mm shell stakes |
USB4110-GF-A | 16-pin horizontal surface-mount |
USB4520-03-0-A | 16-pin mid-mount with 2.10mm offset |
USB4520-03-1-A | 16-pin mid-mount with 2.10mm offset and shell springs |
USB4160-03-0170-C | 24-pin vertical mount with 1.70 mm shell stakes |
USB4160-03-0230-C | 24-pin vertical mount with 2.30 mm shell stakes |
USB Type-C® and USB-C® are registered trademarks of USB Implementers Forum.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility