Miniature toggle switches provide multiple configuration options

E-Switch

100 series switches from E-Switch give design engineers the freedom to select the termination type, actuator material, contact material, switching function, and bushing type.

The 100 series of miniature toggle switches from E-Switch provides design engineers with a broad range of configuration options, enabling them to fit the switch’s operation and mechanical design to the needs of individual applications.

 

The 100 series switches have multiple termination options:

  • Quick connect
  • Right-angle PCB pin
  • Solder lug
  • Vertical PCB pin
  • Wire wrap

The products are also available as a locking toggle switch or flat-lever toggle switch. Their actuators come in metal or plastic.

 

These toggle switches are PCB mountable, and are available in through-hole or right-angle terminations. Bushing options for these custom toggle switches include high torque, non-threaded, threaded, and splash-proof.

Features

  • Up to four poles
  • Variety of switching functions
  • Miniature dimensions
  • Epoxy-sealed
  • Silver or gold options for contact material

Applications

  • Telecoms equipment
  • Instrumentation
  • Networking equipment
  • Medical equipment

Related Articles

Susumu — RG and URG Series Resistors
01 August 2024
RG and URG series resistors from Susumu maintain tight tolerance in challenging conditions, including...
Read More
Hirose Electric — CX Series Receptacles
22 June 2023
Hirose Electric has introduced the CX series of surface-mount and through-hole USB Type-C® connectors...
Read More
I-PEX — MHF Micro-RF Connector Series
22 June 2023
I-PEX MHF Micro-RF Connector Series is the ideal locking solution that work with MHF I receptacles supporting...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region