Bosch Sensortec — Environmental Sensors
Bosch-logo-resources

Bosch Sensortec Environmental Sensors

Accurate environmental sensors offer superior performance in smart home, wearable and IoT applications

Bosch Sensortec supplies a range of barometric pressure and environmental sensors which work on the piezoresistive or capacitive principle to provide high accuracy and measurement stability.

 

When used in home applications or IoT products, the BME688 – the first gas sensor with built-in artificial intelligence (AI) – provides a gas scanning function which can be customized for sensitivity, selectivity, data rate, and power consumption.

 

In wearable devices, altitude measurements provided by a Bosch Sensortec pressure sensor enable accurate indoor navigation or localization and improve the reliability of calorie counts.

 

The latest generation of Bosch Sensortec environmental sensors includes the BMP581, which offers excellent relative accuracy of ±0.06 hPa and absolute accuracy of ±0.3 hPa. These accuracy specifications apply over a wide measurement range from 300 hPa to 1,100 hPa.

 

The BMP581 has a typical temperature coefficient offset of just ±0.5 Pa/K, and low noise of 0.08 Parms at 1,000 hPa. Long-term drift over 12 months is only ±0.1 hPa.

 

Compared to the BMP390 piezoresistive pressure sensor, from the previous generation of devices, the capacitive-sensing BMP581 draws 85% less current, noise is 80% lower, and the temperature coefficient offset is reduced by 33%.

 

Drawing just 1.3 μA at a sampling rate of 1 Hz, the BMP581 helps extend battery run-time in mobile and wearable applications.

 

The BMP581 is supplied in a 10-pin LGA package shielded by a metal cover, and measures 2.0 mm x 2.0 mm x 0.75 mm.

 

The Bosch Sensortec environmental sensor range also includes:

  • BMP390 piezoresistive sensor
  • BMP384 robust sensor. This device has a gel-filled package which is highly resistant to water, liquids, and other chemicals.
  • BME688 four-in-one sensor which incorporates artificial intelligence (AI) capability. It measures gas, temperature, relative humidity, and pressure.
  • BME680 four-in-one ultra-low power sensor measures temperature, relative humidity, pressure and air quality

Features BMP581

  • 480 Hz maximum sampling rate
  • 0.5 μA deep standby current
  • I2C, I3C, and serial peripheral interfaces
  • Supply-voltage range: 1.65 V to 3.6 V

Applications

  • Wearable devices
  • Smart home systems
  • IoT devices
  • Industrial equipment
  • GPS modules
Bosch Sensortec — Environmental Sensors

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Featured Products

Related Articles

Panasonic Industry — SN-GCJA5 PM Sensor
30 June 2022
The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor which reliably detects smoke, dust...
Read More
STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
onsemi — AR0234CS CMOS Digital Image Sensor
30 June 2022
This industrial global-shutter image sensor by onsemi (AR0234CS) produces clear, low-noise images of...
Read More