FTM / Intelligent Sensing / AZ Displays — ATM0500D27X-CT TFT Display
The ATM0500D27X-CT from Zettler Electronics is a 5” TFT LCD display for use in harsh outdoor conditions, such as the high temperatures and high humidity to which an electric vehicle (EV) charger is exposed.
This display is one of a wide range of Zettler displays which meet the demanding requirements of outdoor applications, such as sunlight readability, resistance to fingerprint marks, multi-touch sensing capability, and tolerance of UV irradiation. The Zettler display range extends from small, simple segment displays to large TFT LCD screens.
In the case of the ATM0500D27X-CT, reliable operation in harsh conditions is assured by an operating-temperature range of -20°C to 85°C, and tolerance of relative humidity up to 85%. Brightness is 950 cd/m2.
Zettler displays can also be configured to meet additional requirements with features such as:
The display can be configured with interfaces to enable easy integration with any microcontroller. Interface options include RGB, LVDS, MIPI, UART, and HDMI.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility