1 Mbaud optocoupler features built-in Schmitt trigger

Vishay

The VOH1016A from Vishay is a 1 Mbaud high-speed optocoupler which includes an open-collector transistor output with Schmitt trigger functionality for easy integration into digital systems.

The low turn-on threshold current and supply current of the VOH1016A, combined with a minimum common-mode transient immunity of 10 kV/μs, make the optocoupler ideal for galvanic noise isolation, and for breaking up ground loops in digital applications. A wide supply-voltage range of 3 V to 15 V enables isolated level shifting in applications using multiple voltage domains.

 

The VOH1016A uses an efficient input LED coupled with an integrated photodiode detector IC. It is supplied in two package styles: a DIP-6 and a surface-mount SMD-6 package.

Features

  • Turn-on threshold current: 0.65 mA
  • Maximum supply current: 1.0 mA
  • 2 MHz data rate
  • Latch-up and oscillation free
  • Guaranteed on/off threshold hysteresis
  • Maximum withstand isolation voltage: 5 kVrms

Applications

  • Programmable logic controllers
  • Serial data communication and bus systems
  • Switch-mode power supplies
Vishay — VOH1016A High-Speed Optocoupler

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More
KYOCERA AVX — SCM Series Supercapacitors
30 March 2023
New SCM series of cylindrical double-layer capacitors by KYOCERA AVX offering excellence pulse power...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region