Surface-mount resistors in power ratings up to 7 W

TE Connectivity

TE Connectivity (TE) supplies the SM series of surface-mount power resistors which offer mechanical strength and reliability, feature a low-profile case design with flexible tinned copper terminations for reliable solder joints.

The SM series resistors are available in versions with power/voltage ratings of 2 W/300 V, 3 W/500 V, 5 W/500 V, or 7 W/750 V. Tolerance of resistance is either ±1% or ±5%.

 

All parts in the series use a fully welded construction technique, unlike other designs that rely solely on tinned termination connections. This construction enables the SM series resistors to withstand the higher temperatures associated with reflow, vapor phase or infrared manufacturing processes without degradation.

Features

  • Resistance-value range: 10 Ω to 2 MΩ
  • Temperature coefficient of resistance:
    • Metal film versions: ±100ppm/°C
    • Wire versions: ±200ppm/°C
  • UL94V0 flameproof coating
  • Operating-temperature range: -55°C to 200°C

Applications

  • Industrial equipment
  • Consumer devices
TE_ConnectivitySMSeriesResistors - device

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More
Vishay — VOH1016A High-Speed Optocoupler
30 March 2023
Vishay's VOH1016A is a single channel 1 MBd optocoupler utilizing a high efficient input LED coupled...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region